Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-CX3A5M-004
Newark Part No.05W3875
Product RangeE5CC Series
Your Part Number
56 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $786.400 |
| 5+ | $738.400 |
| 10+ | $716.250 |
| 25+ | $694.100 |
| 50+ | $660.870 |
Price for:Each
Minimum: 1
Multiple: 1
$786.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-CX3A5M-004
Newark Part No.05W3875
Product RangeE5CC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max-
Output Voltage Min-
Product RangeE5CC Series
SVHCTo Be Advised
Product Overview
The E5CC-CX3A5M-004 is a Digital Temperature Controller with large white PV display that is easier to read and easy to use. It offers a complete range of I/O capacities, functions and performance. Models with up to 3 auxiliary outputs, 4 event inputs, a transfer output and remote SP input added to the lineup. It is easily connect the CX-thermo through an USB-serial conversion cable to a setup tool port on the top panel or on the front panel. The digital temperature controller receives the power required for setup from the computer through the USB bus power source.
- Complete selection of I/O capacities
- 150Ω Maximum current input impedance
- 1MΩ Minimum voltage input impedance
Applications
Automation & Process Control, HVAC
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
E5CC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
