Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E53-CNHBN2Copy |
| Newark Part No. | 10R5237 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.220 |
| 5+ | $139.380 |
| 10+ | $136.530 |
| 25+ | $133.690 |
| 50+ | $130.840 |
| 100+ | $128.000 |
Price for:Each
Minimum: 1
Multiple: 1
$142.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E53-CNHBN2Copy |
| Newark Part No. | 10R5237 |
| Technical Datasheet | |
| Thermocouple Type | - |
| Operating Temperature Max | 55°C |
| Operating Temperature Min | -10°C |
| Temperature Accuracy ± | 0.3% |
| Output Voltage Max | - |
| Output Voltage Min | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E53-CNHBN2 is a Controller Option Unit with heater burnout/SSR failure/heater over-current detection (CT1) function. It is suitable for use with the E5CN digital temperature controller and applicable only to models released after January 2008.
- Two event inputs
Applications
Automation & Process Control
Technical Specifications
| Thermocouple Type | - |
|---|---|
| Operating Temperature Min | -10°C |
| Output Voltage Max | - |
| Product Range | - |
| Operating Temperature Max | 55°C |
|---|---|
| Temperature Accuracy ± | 0.3% |
| Output Voltage Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E53-CNHBN2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
