Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-AR16Copy |
| Newark Part No. | 12C0864 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $527.010 |
| 5+ | $484.320 |
| 10+ | $474.630 |
| 25+ | $464.950 |
| 50+ | $455.260 |
Price for:Each
Minimum: 1
Multiple: 1
$527.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-AR16Copy |
| Newark Part No. | 12C0864 |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensors |
| Sensing Distance Max | 2m |
| Sensing Method | Retroreflective |
| Output Type | NPN Open Collector |
| Product Range | - |
| Connection Method | Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 700nm Red LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Type | Photoelectric Sensors |
|---|---|
| Sensing Method | Retroreflective |
| Product Range | - |
| Supply Voltage Min | 10VDC |
| Light Source | 700nm Red LED |
| IP Rating | IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 2m |
|---|---|
| Output Type | NPN Open Collector |
| Connection Method | Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for E3S-AR16
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
