Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-TC500
Newark Part No.90B7139
Your Part Number
192 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $292.550 |
| 5+ | $273.640 |
| 10+ | $258.510 |
| 25+ | $242.110 |
| 50+ | $229.500 |
| 100+ | $218.150 |
Price for:Each
Minimum: 1
Multiple: 1
$292.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-TC500
Newark Part No.90B7139
Technical Datasheet
Sensing Range Max1.5m
Fibre Optic Sensor TypeGeneral Purpose
Product Range-
SVHCTo Be Advised
Product Overview
The E32-TC500 is a general purpose through-beam Sleeve Fiber Unit with fiber degradation due to oil is prevented using a fluororesin coating. Fluororesin is used as the sheath material to prevent fiber degradation resulting from oil adhesion. It is aimed at reducing industrial waste and simplifying the installation procedure.
- Customization applies to standard model
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
1.5m
Product Range
-
Fibre Optic Sensor Type
General Purpose
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E32-TC500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
