Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-CC200
Newark Part No.52F9257
Your Part Number
Technical Datasheet
279 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.960 |
| 5+ | $166.550 |
| 10+ | $157.420 |
| 25+ | $147.540 |
| 50+ | $139.930 |
| 100+ | $133.090 |
Price for:Each
Minimum: 1
Multiple: 1
$177.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-CC200
Newark Part No.52F9257
Technical Datasheet
Sensing Range Max300mm
Fibre Optic Sensor TypeGeneral Purpose
Product Range-
SVHCTo Be Advised
Product Overview
The E32-CC200 is a general purpose diffuse Fiber-optic Cable Sensing Head offers a wide variety of unique solutions for tough problems. Fiber-optic sensor detect small, fast-moving objects in space-confined installations and harsh environments. For a custom fit in the field, most plastic filament cables can be cut to length. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots.
- Side-view sensing heads save space in right-angle detection
- Highly flexible fibers with minimum 1mm bending radius allows cable to conform to machine contours
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
300mm
Product Range
-
Fibre Optic Sensor Type
General Purpose
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E32-CC200
1 Product Found
Associated Products
1 Product Found
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
Product traceability