Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25MY1
Newark Part No.52F4320
Your Part Number
Technical Datasheet
407 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $480.360 |
| 5+ | $451.720 |
| 10+ | $438.500 |
| 25+ | $425.280 |
| 50+ | $405.440 |
Price for:Each
Minimum: 1
Multiple: 1
$480.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25MY1
Newark Part No.52F4320
Technical Datasheet
Sensing Distance Max25mm
Sensor Output TypeSPST-NO
Supply Voltage Min90VAC
Supply Voltage Max250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The E2K-C25MY1 is an AC 2-wire Adjustable Long-distance type Sensor for detecting both metallic and non-metallic objects.
- Non-shield wire
- NO operation mode
- 25mm Sensing distance
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
25mm
Supply Voltage Min
90VAC
Product Range
-
Sensor Output Type
SPST-NO
Supply Voltage Max
250VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability