Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-M1
Newark Part No.27K4501
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $211.120 |
| 5+ | $197.470 |
| 10+ | $186.550 |
| 25+ | $174.720 |
| 50+ | $165.620 |
| 100+ | $157.430 |
Price for:Each
Minimum: 1
Multiple: 1
$211.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-M1
Newark Part No.27K4501
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E2EX2D1M1 is a 2mm 2-wire shielded Standard Proximity Sensor with polarity, world-leading performance and E2E quality. It is suitable for use with the detecting ferrous metals and it is ideal for a variety of applications. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The sensor features single-pole, single throw normally open (SPST-NO) operating mode.
- Pre-wired connection method
- No self-diagnostic output
- Wide array of variations
- Useful to help prevent disconnection
- Cable protector provided
- Reduced wiring, fewer resources and low power consumption contribute to environmentalism
- Current consumption drastically reduced to less than 10%
- M8 Appearance
- M12 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
