Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5B1-M1
Newark Part No.10R5218
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5B1-M1
Newark Part No.10R5218
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The E2E2-X5B1-M1 is a shielded long-barrel Inductive Proximity Sensor with brass body, PBT sensing face and operation indicator (red LED). Thick nickel-plated brass barrel has wrench flats for easy installation. The rugged inductive proximity sensor features increased tightening strength, increased indicator visibility, a milled section for wrench grip on model. Cable protectors provided as a standard feature. Solid potted internal circuitry withstands shocks and water wash down to IP67.
- High visibility indicator
- PNP output
- Normally open (NO) type
- Magnetic metal sensing object
- Reverse connection protection
- Surge absorber
- Load short-circuit protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
