Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X2C1-M1
Newark Part No.91F5950
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X2C1-M1
Newark Part No.91F5950
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E2E2-X2C1-M1 is a 2mm shielded long-barrel Inductive Proximity Sensor with thick nickel-plated brass long barrel has wrench flats for easy installation. The sensor features normally open (NO) operating mode and NPN output.
- Solid potted internal circuitry withstands shocks and water wash down to IP67
- High visibility indicator
- M12 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
40VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate