Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M5-C1
Newark Part No.66J6053
Your Part Number
183 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $176.440 |
| 5+ | $165.030 |
| 10+ | $155.900 |
| 25+ | $146.020 |
| 50+ | $138.410 |
| 100+ | $131.570 |
Price for:Each
Minimum: 1
Multiple: 1
$176.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M5-C1
Newark Part No.66J6053
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E2A series safe-mounting Cylindrical Proximity Sensor with greater sensing distance. The sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional sensor. The problems such as the collision of work-pieces are eliminated. The device has full range of standard sizes and modular construction simplifies customization.
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
12VDC
Product Range
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
