Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M1-C1
Newark Part No.41M3223
Your Part Number
Technical Datasheet
102 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.18 |
| 5+ | $151.42 |
| 10+ | $148.04 |
| 25+ | $133.85 |
| 50+ | $124.38 |
| 100+ | $118.30 |
| 250+ | $114.92 |
Price for:Each
Minimum: 1
Multiple: 1
$158.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M1-C1
Newark Part No.41M3223
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E2AS08KS02M1C1 is a cylindrical Proximity Sensor with safe mounting with greater sensing distance. The device ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON Sensor. Problems such as the collision of work pieces are eliminated. Modular construction simplifies customization.
- M8 shielded size
- 2mm Sensing distance
- M12 Connector connection
- Stainless steel body material
- 27mm Thread length
- 43mm Overall length
- NPN output configuration
- Normally open operation mode
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
12VDC
Product Range
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate