Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoDZ-10G-1B
Newark Part No.31C2233
Product RangeDZ Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $51.520 |
| 5+ | $47.910 |
| 10+ | $44.730 |
| 25+ | $41.550 |
| 50+ | $39.220 |
| 100+ | $37.310 |
| 250+ | $34.340 |
Price for:Each
Minimum: 1
Multiple: 1
$51.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoDZ-10G-1B
Newark Part No.31C2233
Product RangeDZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeDZ Series
Contact Voltage AC Nom250V
Operating Force Max5.59N
SVHCTo Be Advised
Product Overview
The DZ-10G-1B is a double-pole double-throw (DPDT) special-purpose Basic Switch with 0.5mm contact gap and pin plunger actuator. This DZ-series screw terminal microswitch incorporates two completely independent built-in switches. It is ideal for switching the circuits operating on two different voltages and for controlling two independent circuits. It can be interchangeable with OMRON Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ (initial value) Maximum contact resistance
- IP00 Protection rating
- 175 Proof tracking index (PTI)
- -25 to 80°C (with no icing) Ambient operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DZ Series
Operating Force Max
5.59N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DZ-10G-1B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate