Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCS1W-BAT01
Newark Part No.12C0555
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $250.890 |
| 5+ | $234.460 |
| 10+ | $221.310 |
| 25+ | $207.070 |
| 50+ | $196.110 |
| 100+ | $186.250 |
Price for:Each
Minimum: 1
Multiple: 1
$250.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCS1W-BAT01
Newark Part No.12C0555
Technical Datasheet
Battery Voltage-
Battery Size Code-
Battery TechnologyLithium
External Diameter-
Battery Capacity-
External Height-
Battery Terminals-
External Width-
Pack Quantity1
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The CS1W-BAT01 is a Replacement Battery Set for use with Omron CS series PLC-based process controllers.
Applications
Automation & Process Control
Technical Specifications
Battery Voltage
-
Battery Technology
Lithium
Battery Capacity
-
Battery Terminals
-
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
External Diameter
-
External Height
-
External Width
-
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
