Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GV22-B
Newark Part No.22C7680
Product RangeA Series
Your Part Number
347 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.220 |
| 5+ | $22.500 |
| 10+ | $20.990 |
| 25+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$24.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GV22-B
Newark Part No.22C7680
Product RangeA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom14V
Product RangeA Series
Contact Voltage AC Nom250V
Operating Force Max1.57N
SVHCNo SVHC (27-Jun-2018)
Product Overview
The A-20GV22-B is a SPDT snap-action general-purpose Basic Switch with short hinge roller lever actuator and screw terminals (M4). The high-capacity switch capable of handling 20A loads with large inrush currents.
- Self-reset type
- Standard sensitivity
- 0.5m Contact Gap
- IP00 Protection rating
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
A Series
Operating Force Max
1.57N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
