Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3JX-A2015
Newark Part No.09R1984
Product RangeSYSDRIVE JX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3JX-A2015
Newark Part No.09R1984
Product RangeSYSDRIVE JX Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating1.5kW
Output Current Max7.1A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeSYSDRIVE JX Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
7.1A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
No. of Phases
Three Phase
Power Rating
1.5kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
SYSDRIVE JX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate