Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-GMC-K
Newark Part No.40T9769
Product RangeXS5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.390 |
Price for:Each
Minimum: 1
Multiple: 1
$300.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-GMC-K
Newark Part No.40T9769
Product RangeXS5 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeXS5 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
XS5 Series
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
