Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5P-T427-5
Newark Part No.40T9744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.800 |
Price for:Each
Minimum: 10
Multiple: 10
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5P-T427-5
Newark Part No.40T9744
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
SVHC
To Be Advised
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
