Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5H-T422-AM0-K
Newark Part No.56W4391
Product RangeXS5H Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $61.580 |
| 25+ | $57.550 |
| 50+ | $54.590 |
| 100+ | $52.170 |
| 250+ | $48.410 |
Price for:Each
Minimum: 10
Multiple: 10
$615.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5H-T422-AM0-K
Newark Part No.56W4391
Product RangeXS5H Series
Technical Datasheet
Connector to Connector90° M12 Plug to Free End
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric0.3m
Cable Length - Imperial0.98ft
Product RangeXS5H Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° M12 Plug to Free End
Connector Type A
90° M12 Plug
Connector Type B
Free End
Cable Length - Metric
0.3m
Product Range
XS5H Series
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
0.98ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability