Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134P-ST-US DC24Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 82T9362 |
| Product Range | G6E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $7.430 |
| 25+ | $7.050 |
| 50+ | $6.680 |
| 100+ | $6.410 |
| 250+ | $5.870 |
| 500+ | $5.380 |
| 1000+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6E-134P-ST-US DC24Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 82T9362 |
| Product Range | G6E Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | G6E Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 2.88kohm |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | G6E Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for G6E-134P-ST-US DC24
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
