Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6B-2214P-US DC5Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 97K0853 |
| Product Range | G6B Series |
| Your Part Number | |
| Technical Datasheet |
653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $7.040 |
| 25+ | $6.230 |
| 50+ | $5.550 |
| 100+ | $5.330 |
| 250+ | $5.110 |
| 500+ | $4.770 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6B-2214P-US DC5Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 97K0853 |
| Product Range | G6B Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 5VDC |
| Contact Current | 5A |
| Product Range | G6B Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30VDC |
| Contact Material | Silver Alloy |
| Coil Resistance | 83ohm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30VDC |
| Coil Resistance | 83ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | G6B Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Alternatives for G6B-2214P-US DC5
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
