
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6B-1114P-1-US-DC24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 36K7460 |
| Product Range | G6B Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.830 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6B-1114P-1-US-DC24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 36K7460 |
| Product Range | G6B Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Current | 5A |
| Product Range | G6B Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 2.88kohm |
| Approvals & Standards | CSA, UL |
| SVHC | To Be Advised |
Product Overview
The G6B series PCB Miniature Power Relay with fully sealed construction. It offers high capacity and high dielectric strength and high insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstands voltage of 6kV). The AgSnIn contacts suitable for loads that generate surge voltage (inductive and capacity load) available (-FD type). The stick packing models are provided in consideration of compatibility to the automatic production line. The standard model conforms to UL/CSA standards and other SEV approved models are also available.
- High sensitive with operating power of 98mW
- Ultrasonic cleanable models available (-U type)
- 2-Pole type available
Applications
Industrial, Power Management
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G6B Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.88kohm |
| SVHC | To Be Advised |
| Contact Current | 5A |
|---|---|
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, UL |
Technical Docs (1)
Alternatives for G6B-1114P-1-US-DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
