Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5SB-14 DC5
Newark Part No.09J1648
Product RangeG5SB Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5SB-14 DC5
Newark Part No.09J1648
Product RangeG5SB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current5A
Product RangeG5SB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance63ohm
SVHCTo Be Advised
Product Overview
The G5SB-14-DC5 is a PCB mount Power Relay with DC coil. This G5SB-series power relay 1CO (SPDT) cadmium-free Ag alloy contact. It has standard classification and PCB terminals. Small, yet provides 8kV impulse withstand voltage (between coil and contacts).
- Compact single pole relay
- Fully sealed enclosure
- -40 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G5SB Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
63ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
