Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5SB-14 DC12
Newark Part No.09J1646
Product RangeG5SB Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5SB-14 DC12
Newark Part No.09J1646
Product RangeG5SB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangeG5SB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCTo Be Advised
Product Overview
The G5SB-14-DC12 is a PCB Power Relay with DC coil. This G5SB-series relay has SPDT Ag alloy cadmium-free contact. Incorporates a normally open contact that switches 5A maximum. Small, yet provides 8kV impulse withstand voltage (between coil and contacts).
- Fully sealed enclosure
- -40 to 70°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
G5SB Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
360ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
