Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CE-1-DC12
Newark Part No.91B9602
Product RangeG5C Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CE-1-DC12
Newark Part No.91B9602
Product RangeG5C Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current2A
Product RangeG5C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact Material-
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
220V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
G5C Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
720ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
