Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3VM-61GR1Copy
Newark Part No.19P9239
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.760 |
| 25+ | $5.380 |
| 50+ | $4.950 |
| 100+ | $4.620 |
| 250+ | $4.230 |
| 500+ | $3.800 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3VM-61GR1Copy
Newark Part No.19P9239
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If10mA
Relay TerminalsGull Wing
On State Resistance Max0.7ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max100nA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-61GR1 is a MOSFET Relay with SPST-NO contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching. Designed for switching minute signals and analogue signals.
- 1500Vrms Dielectric strength
- 3ms Turn-on and 1ms turn-off maximum time
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement, Consumer Electronics
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Forward Current If
10mA
On State Resistance Max
0.7ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
100nA
SVHC
To Be Advised
Technical Docs (3)
Alternatives for G3VM-61GR1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
