Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21PR11(TR05)Copy
Newark Part No.45W6864
Product RangeG3VM Series
Your Part Number
14,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 10+ | $7.740 |
| 25+ | $7.390 |
| 50+ | $7.070 |
| 100+ | $6.780 |
| 1000+ | $6.510 |
| 5000+ | $6.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21PR11(TR05)Copy
Newark Part No.45W6864
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current900mA
Load Voltage Max20V
MOSFET Relay Package StyleDIP-4
On State Resistance Max0.22ohm
Isolation Voltage500V
Relay MountingSurface Mount
Forward Current If7.5mA
Relay TerminalsSolder
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1000pA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-21PR11(TR05) is a SMD MOSFET Relay with high-power and surface-mounting terminals.
- Dielectric strength of 500Vrms between I/O
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
900mA
MOSFET Relay Package Style
DIP-4
Isolation Voltage
500V
Forward Current If
7.5mA
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Load Type
AC / DC
Load Voltage Max
20V
On State Resistance Max
0.22ohm
Relay Mounting
Surface Mount
Relay Terminals
Solder
Off State Leakage Current Max
1000pA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
