Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL14ECFDC24Copy
Newark Part No.43K5272
Product RangeG2RL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.570 |
| 250+ | $3.400 |
| 500+ | $3.150 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 100
Multiple: 100
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL14ECFDC24Copy
Newark Part No.43K5272
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current3A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RL14ECFDC24 is a fully sealed Power PCB Relay with AgNi cadmium-free contacts, SPDT contact configuration and through-hole PCB straight termination. The G2RL series general-purpose high-capacity low profile power relay is ideal for incorporation in miniature equipment.
- High capacity
- Cadmium-free contacts ensuring environment-friendly use
- High insulation
- Class F coil insulation
- 16A at 250VAC/24VDC Rated resistive load
- 400mW Coil power consumption
- 5000VAC Dielectric strength (AC for 1 minute)
- 10000V Impulse withstanding voltage
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Consumer Electronics, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL, VDE
Coil Voltage
24VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL14ECFDC24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
