Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-24 DC48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C5516
Product RangeG2RL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.100 |
| 200+ | $4.050 |
| 500+ | $4.040 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 100
Multiple: 100
$410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG2RL-24 DC48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C5516
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current8A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance5.358kohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CE, UL, VDE
Coil Voltage
48VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
5.358kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2RL-24 DC48
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
