Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1A4-AC120Copy
Newark Part No.36K7444
Product RangeG2R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $7.950 |
| 250+ | $7.740 |
Price for:Each
Minimum: 100
Multiple: 100
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1A4-AC120Copy
Newark Part No.36K7444
Product RangeG2R Series
Technical Datasheet
Coil Voltage120VAC
Contact Current10A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance6.5kohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2R series PCB General Purpose Power Relay of 1-pole10A and 2-pole 5A. It has safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
- AC and DC types are both available for operational coils
Applications
Industrial, Power Management
Technical Specifications
Coil Voltage
120VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
6.5kohm
SVHC
To Be Advised
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (1)
Alternatives for G2R-1A4-AC120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
