Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2E-184P-M-US-DC24Copy
Newark Part No.30C2400
Product RangeG2E Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2E-184P-M-US-DC24Copy
Newark Part No.30C2400
Product RangeG2E Series
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeG2E Series
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsThrough Hole
Contact Voltage VAC125V
Contact Voltage VDC60V
Contact MaterialSilver
Coil Resistance1.28kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
60V
Coil Resistance
1.28kohm
Contact Configuration
SPDT
Product Range
G2E Series
Coil Type
DC
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
