Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoUW5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B6139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.950 |
Price for:Each
Minimum: 10
Multiple: 10
$549.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUW5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B6139
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max4.74mm
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Product Range-
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size AWG Min
26AWG
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
4.74mm
Wire Size (AWG)
26AWG to 20AWG
Wire Size AWG Max
20AWG
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
