Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.950 |
Price for:Each
Minimum: 1
Multiple: 1
$51.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoST-550Copy
Newark Part No.90F1768
Technical Datasheet
Stripping Capacity AWG28AWG to 18AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST-550 is a 18 to 28AWG adjustable precision Wire Stripper with an ABS housing and hardened steel blade. Features an adjustment dial that allows the operator to select one of six different settings. A calibrated wire stop can then be adjusted for the desired insulation strip length.
- Single action squeeze-pull motion
- Clean, precise strip of any insulation type
- Shirt-pocket size and lightweight
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
28AWG to 18AWG
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Alternatives for ST-550
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate