Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR-30-W-0050Copy
Newark Part No.10F7546
Product RangeR30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR-30-W-0050Copy
Newark Part No.10F7546
Product RangeR30 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorWhite
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.495mm
Approval Specification-
Product RangeR30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
15.2m
Voltage Rating
-
External Diameter
0.495mm
Product Range
R30 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
