Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoPTX-1BFCopy
Newark Part No.96C2377
Product RangePTX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.950 |
Price for:Each
Minimum: 1
Multiple: 1
$329.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPTX-1BFCopy
Newark Part No.96C2377
Product RangePTX Series
Wrap Tool TypeGun
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size (AWG)30AWG to 18AWG
Wire Size AWG Min30AWG
Wire Size AWG Max18AWG
Product RangePTX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PTX-1BF is a 115V Electric Wrap/Unwrap Tool with back-force. It features a 20ft long power cord and rugged construction. The features help to prevent repetitive stresses and result in an industry-leading design from a comfort and safety standpoint.
- Rated maximum usage - 2500 cycles/day
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Wire Size (AWG)
30AWG to 18AWG
Wire Size AWG Max
18AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
-
Wire Size AWG Min
30AWG
Product Range
PTX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
