Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$125.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoKSW30R1000
Newark Part No.98F2554
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorRed
Wire Gauge30AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
304.8m
Voltage Rating
-
External Diameter
0.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate