Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OK INDUSTRIES |
|---|---|
| Manufacturer Part No | KB26Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10F7515 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.950 |
Price for:Each
Minimum: 1
Multiple: 1
$74.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OK INDUSTRIES |
|---|---|
| Manufacturer Part No | KB26Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10F7515 |
| Technical Datasheet | |
| Wrap Tool Type | Bit |
| Wire Wrap Style | Standard |
| Terminal Diagonal Min | 0.058" |
| Terminal Diagonal Max | 0.073" |
| Wire Size (AWG) | 26AWG |
| Wire Size AWG Max | 26AWG |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Wrap Tool Type | Bit |
|---|---|
| Terminal Diagonal Min | 0.058" |
| Wire Size (AWG) | 26AWG |
| Product Range | - |
| Wire Wrap Style | Standard |
|---|---|
| Terminal Diagonal Max | 0.073" |
| Wire Size AWG Max | 26AWG |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
