Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.950 |
Price for:Each
Minimum: 1
Multiple: 1
$121.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7524
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min3.96mm
Terminal Diagonal Max6.35mm
Wire Size (AWG)20AWG
Wire Size AWG Max20AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HW-UW-20 is a standard regular Pencil Wire wrap Tool accepts 20AWG wire gauge. This is a two sided wire wrapping and unwrapping tool intended to be two tools in one. It is designed to produce perfect wire wrapping connections. Precision, long-lasting tool is suitable for use where occasional wire wrap is required or where power wire-wrapping tool is not practical. To switch from wire wrapping to unwrapping takes only seconds by just a quick change of the cap from one end to the other.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
3.96mm
Wire Size (AWG)
20AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
6.35mm
Wire Size AWG Max
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
