Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRHS1K0Copy
Newark Part No.01F7563
Product RangeH Series
Technical Datasheet
Track Resistance1kohm
Power Rating25W
Product RangeH Series
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height34.93mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (10-Jun-2022)
Product Overview
RHS1K0 is a 25W wire-wound rheostat with a standard shaft and open core version. This potentiometer features flatted shaft type adjustment, 3/8 to 32-inch bushing and hex nut for mounting on panels of 6.35mm thick.
- 0.25 to 0.5lbs-inch shaft torque
- 300° rotation
- 500VRMS maximum voltage
Technical Specifications
Track Resistance
1kohm
Product Range
H Series
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (10-Jun-2022)
Power Rating
25W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
34.93mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

