Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoOX122KE
Newark Part No.21K6598
Product RangeOX Series
Technical Datasheet
Resistance1.2kohm
Product RangeOX Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCeramic
Temperature Coefficient-1300, ± 300ppm/°C
Resistor TypeHigh Surge
Product Diameter5.5mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max220°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OX/OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/ OY resistors can often replace carbon composition resistors which can be difficult to source.
- Replaces 1 and 2 watt carbon composition resistors
- Meets high energy density demands
- High peak power
- 10% Tolerance
Technical Specifications
Resistance
1.2kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OX Series
Resistance Tolerance
± 10%
Voltage Rating
300V
Temperature Coefficient
-1300, ± 300ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
220°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

