Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMOX1125231006FE
Newark Part No.66K6838
Product RangeMini-Mox Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX1125231006FE
Newark Part No.66K6838
Product RangeMini-Mox Series
Technical Datasheet
Resistance100Mohm
Product RangeMini-Mox Series
Power Rating1.5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating7.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter4.19mm
Product Length32.26mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MOX1125-23 from Ohmite are Mini-Mox series 1.5W thick film axial terminal precision resistors. This Mini-Mox high voltage/high resistance resistors are very versatile, covering a wide resistance range as well as a wide range of operating voltages. It is provided with tolerances down to 0.5%, this resistor works well in precision circuits. Suitable for use with avionics, medical electronics, current pulse limiters, high gain feedback applications, vacuum and space applications.
- Metal oxide resistor, epoxy coating, alumina core
- Solder-coated axial terminals
- Resistance range from 1Kohm to 1teraohm, tolerance range from 0.5% to 20%
- Voltage rating is 7.5KV, capacitance is 0.25pF
- Operating temperature from -55°C to +220°C
- Temperature coefficient is 25ppm/°C (0° to 85°C)
- High voltage resistor
Technical Specifications
Resistance
100Mohm
Power Rating
1.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
32.26mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Mini-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
7.5kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
4.19mm
Product Width
-
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate