Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoLVK25R003FER
Newark Part No.47M0600
Product RangeLVK Series
Your Part Number
Technical Datasheet
848 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK25R003FER
Newark Part No.47M0600
Product RangeLVK Series
Technical Datasheet
Resistance3mohm
Product RangeLVK Series
Resistor Case / Package1224 [3060 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Product Length3.2mm
Temperature Coefficient± 200ppm/°C
Product Width6.4mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for LVK25R003FER
1 Product Found
Technical Specifications
Resistance
3mohm
Resistor Case / Package
1224 [3060 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
6.4mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
2W
Resistor Technology
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability