Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoEN3155-008M2020Copy
Newark Part No.14M8710
Product RangeG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoEN3155-008M2020Copy
Newark Part No.14M8710
Product RangeG Series
Technical Datasheet
Resistance25kohm
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating685V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypePower
Resistor MountingThrough Hole
Product Length22mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
Product RangeG Series
SVHCTo Be Advised
Technical Specifications
Resistance
25kohm
Resistance Tolerance
± 5%
Voltage Rating
685V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
22mm
Product Height
-
Operating Temperature Max
200°C
Product Range
G Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
