Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFCSL64R005FER
Newark Part No.12P8644
Product RangeFCSL Series
Technical Datasheet
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL64R005FER
Newark Part No.12P8644
Product RangeFCSL Series
Technical Datasheet
Resistance5mohm
Product RangeFCSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width6.3mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for FCSL64R005FER
1 Product Found
Technical Specifications
Resistance
5mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
3.1mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate