Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFCSL64R001JER
Newark Part No.
Full Reel13P3861
Re-Reel12P8642
Cut Tape12P8642
Product RangeFCSL Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL64R001JER
Newark Part No.
Full Reel13P3861
Re-Reel12P8642
Cut Tape12P8642
Product RangeFCSL Series
Technical Datasheet
Resistance1mohm
Product RangeFCSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient+/-150ppm/°C
Product Length3.1mm
Product Width6.3mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for FCSL64R001JER
1 Product Found
Technical Specifications
Resistance
1mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
+/-150ppm/°C
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
3.1mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate