Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFC4L110R001JER
Newark Part No.28X4805
Product RangeFC4L Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFC4L110R001JER
Newark Part No.28X4805
Product RangeFC4L Series
Technical Datasheet
Resistance1mohm
Product RangeFC4L Series
Resistor Case / Package4319 Wide
Power Rating5W
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Product Length11mm
Temperature Coefficient± 100ppm/°C
Product Width5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1mohm
Resistor Case / Package
4319 Wide
Resistance Tolerance
± 5%
Product Length
11mm
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC4L Series
Power Rating
5W
Resistor Technology
Metal Foil
Temperature Coefficient
± 100ppm/°C
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate