Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OHMITE |
|---|---|
| Manufacturer Part No | F55J2K0Copy |
| Newark Part No. | 13P4158 |
| Product Range | Stackohm 250 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $31.740 |
| 6+ | $30.130 |
| 9+ | $28.590 |
| 15+ | $25.900 |
| 30+ | $16.660 |
| 75+ | $16.300 |
| 150+ | $15.790 |
Price for:Each
Minimum: 3
Multiple: 1
$95.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OHMITE |
|---|---|
| Manufacturer Part No | F55J2K0Copy |
| Newark Part No. | 13P4158 |
| Product Range | Stackohm 250 Series |
| Technical Datasheet | |
| Resistance | 2kohm |
| Product Range | Stackohm 250 Series |
| Power Rating | 55W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.405kV |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 260ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 88.9mm |
| Product Width | 25.4mm |
| Product Height | 14.288mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 55W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 88.9mm |
| Product Height | 14.288mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | Stackohm 250 Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.405kV |
| Temperature Coefficient | ± 260ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 25.4mm |
| Operating Temperature Min | - |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
