Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.730 |
| 5+ | $33.050 |
| 10+ | $31.370 |
| 25+ | $28.190 |
| 50+ | $25.770 |
| 100+ | $25.210 |
| 250+ | $24.460 |
Product Information
Product Overview
The D100 series from Ohmite are 210 type Dividohm® vitreous enamel adjustable power resistors for applications requiring settings at different resistance values. These wire wound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 Type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
- Resistance range from 1ohm to 100Kohm
- Available in ±10% (K) and ±5% (J) tolerance
- Power rating is 100W, voltage rating is 2.845KV
- 10 times rated wattage for 5 seconds overload
- Dielectric withstanding voltage of 1000VAC
- Temperature coefficient is ±260ppm/°C
- Terminals suitable for soldering or bolt connection
- Adjustable lug supplied
- Flame resistant coating
- High voltage, high power resistor
Technical Specifications
4ohm
100W
Solder Lug
Wirewound
High Power
165.1mm
-
-
No SVHC (27-Jun-2024)
Dividohm 210 Series
± 10%
2.845kV
± 260ppm/°C
Through Hole
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate