Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No93J470E
Newark Part No.65K0517
Product Range90 Series
Technical Datasheet
Resistance470ohm
Product Range90 Series
Power Rating3.25W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyCeramic
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter5.9mm
Product Length14.7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-R-26
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
470ohm
Power Rating
3.25W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
14.7mm
Operating Temperature Min
-
Qualification
MIL-R-26
Product Range
90 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
± 30ppm/°C
Product Diameter
5.9mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

