Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No40/70MNJ100RDE
Newark Part No.41M6590
Product RangeMETALOHM Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.950 | $4.190 |
| 10+ | $18.010 | $4.190 |
| 25+ | $16.790 | $4.190 |
| 50+ | $14.730 | $4.190 |
| 100+ | $13.700 | $4.190 |
| 250+ | $13.230 | $4.190 |
| 500+ | $12.290 | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No40/70MNJ100RDE
Newark Part No.41M6590
Product RangeMETALOHM Series
Technical Datasheet
Resistance100ohm
Product RangeMETALOHM Series
Power Rating40W
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length65.1mm
Product Width19.1mm
Product Height19.1mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
40W
Resistor Terminals
Quick Connect
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
65.1mm
Product Height
19.1mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
METALOHM Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Resistor Mounting
Through Hole
Product Width
19.1mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
