ESD Protection Devices :
2,565 Products FoundFind a huge range of ESD Protection Devices at Newark Electronics. We stock a large selection of ESD Protection Devices, including new and most popular products from the world's top manufacturers including: Nexperia, Littelfuse, Onsemi, Stmicroelectronics & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Clamping Voltage Vc Max
Voltage Rating VDC
TVS Polarity
Diode Case Style
Reverse Stand-Off Voltage Vrwm
No. of Pins
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Max
Power Dissipation Pd
Varistor Case Style
Varistor Type
Minimum Breakdown Voltage
Operating Temperature Min
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10R1032 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 25+ $0.768 50+ $0.653 100+ $0.537 250+ $0.506 | 15V | - | - | SOT-23 | - | 6Pins | - | 5V | - | 150W | - | - | - | - | - | - | - | - | - | RailClamp Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.744 50+ $0.564 100+ $0.468 | 7.8V | - | Unidirectional | SOD-923 | - | 2Pins | 3.3V | 3.3V | 7.8V | 150W | - | - | 4.8V | - | - | - | - | - | AEC-Q101 | ESD9R Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.222 50+ $0.174 100+ $0.110 250+ $0.091 500+ $0.078 More Pricing... | 12.5V | - | - | SOD-923 | - | 2Pins | - | 5V | - | 300mW | - | - | - | - | - | - | - | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.725 10+ $0.545 25+ $0.499 50+ $0.474 | 150V | - | - | 0603 | - | 2Pins | - | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.917 25+ $0.724 50+ $0.681 100+ $0.637 250+ $0.619 More Pricing... | 17.5V | - | - | SOT-23 | - | 6Pins | - | 5V | - | 300mW | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $1.160 10+ $0.709 100+ $0.452 500+ $0.341 1000+ $0.306 | - | - | - | SOT-457 | - | 6Pins | - | 3V | - | 100W | - | - | - | - | - | - | - | - | - | IP423 | - | ||||||
83R8047 | LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.762 25+ $0.474 100+ $0.304 250+ $0.268 500+ $0.231 More Pricing... | 40V | - | - | 0402 | - | 2Pins | - | 14V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 25+ $1.010 50+ $0.836 100+ $0.666 250+ $0.594 More Pricing... | 12.3V | - | - | UDFN | - | 10Pins | - | 6V | - | 18W | - | - | - | - | - | - | - | - | - | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 10+ $0.641 25+ $0.610 50+ $0.581 100+ $0.549 More Pricing... | - | - | - | SOT-363 | - | 6Pins | - | 30V | - | 200mW | - | - | - | - | - | - | - | - | - | QSBT4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $0.775 25+ $0.732 50+ $0.691 100+ $0.649 | 20V | - | - | SOT-143 | - | 4Pins | - | 5V | - | 500W | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 25+ $0.477 50+ $0.445 100+ $0.414 250+ $0.413 More Pricing... | 15V | - | - | SC-70 | - | 5Pins | - | 5V | - | 12.5W | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.725 25+ $0.499 50+ $0.474 | 150V | - | - | 0603 | - | 2Pins | - | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 25+ $1.030 50+ $0.876 100+ $0.724 250+ $0.659 More Pricing... | 8.5V | - | - | SOT-143 | - | 4Pins | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 25+ $0.714 50+ $0.615 100+ $0.516 250+ $0.467 | 18V | - | Unidirectional | SC-89 | - | 6Pins | 5V | 5V | 18V | 50W | - | - | 6V | - | - | 50W | - | - | - | RailClamp Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 25+ $0.928 50+ $0.808 100+ $0.686 250+ $0.632 | 15V | - | Unidirectional | SLP2510P8 | - | 10Pins | 5V | 5V | 15V | 150W | - | - | 6V | - | - | 150W | - | - | - | RailClamp Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.727 25+ $0.639 50+ $0.552 100+ $0.464 More Pricing... | 5V | - | - | SOT-457 | - | 6Pins | - | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 10+ $0.580 25+ $0.533 50+ $0.486 100+ $0.439 | 19V | - | Bidirectional | SOD-323 | - | 2Pins | 3.3V | 3.3V | 19V | - | - | - | 4V | - | - | 350W | - | - | - | CDSOD323 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.386 25+ $0.309 | 18V | - | - | SOD-323 | - | 2Pins | - | - | - | 450W | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $0.818 25+ $0.720 50+ $0.623 100+ $0.525 More Pricing... | 13V | - | - | SC-74 | - | 6Pins | - | 5V | - | - | - | - | - | - | - | - | - | - | - | PESDxS5UD Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.701 25+ $0.481 | 250V | - | - | 0402 | - | 2Pins | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.347 50+ $0.223 100+ $0.148 250+ $0.131 500+ $0.113 | 9.8V | - | Unidirectional | SOD-923 | - | 2Pins | 5V | 5V | 9.8V | 150W | - | - | 5.4V | - | 5.4V | - | - | - | AEC-Q101 | ESD9L Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.219 25+ $0.135 50+ $0.111 100+ $0.087 250+ $0.076 More Pricing... | 14.1V | - | - | SOD-523 | - | 2Pins | - | 3.3V | - | 200mW | - | - | - | - | - | - | - | - | - | ESD5Z Series | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.410 10+ $2.960 25+ $2.700 50+ $2.440 100+ $2.180 | 15V | - | - | SOIC | - | 8Pins | - | 2.8V | - | 400W | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.000 25+ $1.930 50+ $1.640 100+ $1.340 250+ $1.230 More Pricing... | 20V | - | - | SOT-143 | - | 4Pins | - | 5V | - | 500W | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.876 25+ $0.509 50+ $0.433 100+ $0.356 250+ $0.324 More Pricing... | 9.8V | - | - | SOT-23 | - | 3Pins | - | 24V | - | 300mW | - | - | - | - | - | - | - | - | - | - | - | ||||||
























